TDK-LambdaCCG10-24-15DRDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 15V/-15V -0.34A/0.34A 10.2W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| 15|-15 | |
| -0.34|0.34 | |
| 10.2 | |
| 1500VDC | |
| DC/DC | |
| 400 | |
| Yes | |
| 150mV | |
| 75mV | |
| 90 | |
| Negative | |
| -40 | |
| 90 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 11.5 mm |
| Package Width | 12.4 mm |
| Package Length | 19 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

