| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Cover | |
| Straight | |
| 90 | |
| 128.52 | |
| 37.59 | |
| 46.22 |
With this cover CCFDFR connector accessory from Burndy you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 128.52 mm long, 46.22 mm tall and 37.59 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

