VishayCCF601K82FKE36Resistor Fixed Single-Through Hole
Res Metal Film 1.82K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.82K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CCF601K82FKE36 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.82K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. This product is 10.16 mm long. It has a tolerance of 1%. The CCF601K82FKE36 part has an axial termination style. This part has an operating temperature of -65 to 165 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

