VishayCCF60187KFKR36Resistor Fixed Single-Through Hole
Res Metal Film 187K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 187K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CCF60187KFKR36 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 187K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CCF60187KFKR36 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This product is 10.16 mm long. This part has an operating temperature of -65 to 165 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

