VishayCCF555K62FKE36Resistor Fixed Single-Through Hole

Res Metal Film 5.62K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CCF555K62FKE36 fixed single through-hole resistor. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 5.62K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 165 °C. The CCF555K62FKE36 part has an axial termination style. This product is 6.73 mm long. This device utilizes metal film technology. It has a tolerance of 1%.

4,540 parts: Ships in 4 days

    Total$68.55Price for 2308

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 4,540 parts
      • Price: $0.0297

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.