VishayCCF5551R1FKE36Resistor Fixed Single-Through Hole

Res Metal Film 51.1 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CCF5551R1FKE36 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 51.1 Ohm. This dependable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal film technology. The CCF5551R1FKE36 part has an axial termination style. This product is 6.73 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0403
    1. 1+$0.0403
    2. 25000+$0.0364
    3. 50000+$0.0334

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.