Reduced Price

VishayCCF50787KFKE36Resistor Fixed Single-Through Hole

Res Metal Film 787K Ohm 1% 0.33W(1/3W) ±100ppm/°C Conformal Epoxy AXL T/R

The CCF50787KFKE36 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 787K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C. This product is 3.63 mm long. The CCF50787KFKE36 part has an axial termination style. This device is made with metal film technology.

Import TariffMay apply to this part

10,000 parts: Ships tomorrow

This item has been discontinued

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Mexico
         
      • Price: $0.0923
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Mexico
      • In Stock: 5,000 parts
      • Price: $0.0923
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 5,000 parts
      • Price: $0.0865

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.