KOA Speer ElectronicsCCF1N4TTEFuses
Fuse Chip 4A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 4 | |
| 125 | |
| 125 | |
| 60 | |
| 3.85 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip CCF1N4TTE fuse developed by KOA Speer Electronics. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The CCF1N4TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. Its fuse is made from ceramic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
