KOA Speer ElectronicsCCF1N1TTEFuses
Fuse Chip 1A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 1 | |
| 125 | |
| 125 | |
| 60 | |
| 0.156 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip CCF1N1TTE fuse developed by KOA Speer Electronics. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The CCF1N1TTE fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
