KOA Speer ElectronicsCCF1N12TTEFuses
Fuse Chip 12A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 12 | |
| 125 | |
| 125 | |
| 60 | |
| 73.5 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip CCF1N12TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 12. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N12TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. Its fuse is made from ceramic. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
