KOA Speer ElectronicsCCF1N10TTEFuses

Fuse Chip 10A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL

Be protected by adding a chip CCF1N10TTE fuse developed by KOA Speer Electronics. This device has a current rating of 10. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The CCF1N10TTE fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.

Import TariffMay apply to this part

6 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Japan
         
      • Price: $0.1158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 6 parts
      • Price: $0.1158

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.