VishayCCF07510RJKE36Resistor Fixed Single-Through Hole

Res Metal Film 510 Ohm 5% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CCF07510RJKE36 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C. This product is 6.22 mm long. It has a tolerance of 5%. The CCF07510RJKE36 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0402
    1. 1+$0.0402
    2. 25000+$0.0363
    3. 50000+$0.0332

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.