VishayCCF071K00JKE36Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 5% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CCF071K00JKE36 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.22 mm long. It has a tolerance of 5%. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology. The CCF071K00JKE36 part has an axial termination style.

Import TariffMay apply to this part

485 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1736+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      485
      Country Of origin:
      India
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1736+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 485 parts
      • Price: $0.0072

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.