VishayCCF07160KGKE36Resistor Fixed Single-Through Hole
Res Metal Film 160K Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 160K | |
| 2% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CCF07160KGKE36 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 160K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. The CCF07160KGKE36 part has an axial termination style. It has a tolerance of 2%. This product is 6.22 mm long. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

