VishayCCF07110RGKE36Resistor Fixed Single-Through Hole

Res Metal Film 110 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CCF07110RGKE36 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 110 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CCF07110RGKE36 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology. This product is 6.22 mm long. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0403
    1. 1+$0.0403
    2. 25000+$0.0364
    3. 50000+$0.0334

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.