| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| ISM | |
| 4 | |
| 5000 | |
| Single | |
| 2400 | |
| 2483.5 | |
| 2.4GHz | |
| -90dBm@2Mbps | |
| DSP/I2S/SPI/TDM | |
| 11dBm(Typ) | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 29(Typ) | |
| 25(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

