Micro Crystal AGCC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCCrystals
Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 9 | |
| 70000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.90(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 4.1 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

