TDKCC45SL3FD390JYGNACapacitor Ceramic Single Layer
Cap Ceramic Single 39pF 3000V SL 5% (6 X 6mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 39pF | |
| 5% | |
| 3000VDC | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 6 X 6 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 6(Max) | |
| 6(Max) | |
| 10(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

