TDKCC45SL3DD391JYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 390pF 2000V SL 5% (12.5 X 5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 390pF | |
| 5% | |
| 2000VDC | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 12.5 X 5 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 12.5(Max) | |
| 5(Max) | |
| 16.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

