TDKCC45SL3AD121JYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 120pF 1000V SL 5% (7 X 5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 120pF | |
| 5% | |
| 1000VDC | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 7 X 5 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 5(Max) | |
| 11(Max) | |
| Through Hole |
By adding one of these CC45SL3AD121JYNNA single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The CC45SL3AD121JYNNA high frequency capacitor has a radial termination style. Its capacitance value is 120pF. This product is 5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

