BournsCC453232-1R0KLInductor Surface Mount
Inductor General Purpose Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 0.11Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 10% | |
| 7.96M | |
| 1.05 | |
| 0.11 | |
| 10 | |
| 7.96M | |
| 180M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this chip CC453232-1R0KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 180M Hz. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 110m Ohm. This device is made with wirewound technology. It has an inductance of 1u H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

