BournsCC453232-101KLInductor Surface Mount
Inductor General Purpose Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.18A 4Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.18 | |
| 4 | |
| 20 | |
| 796K | |
| 8M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this chip CC453232-101KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 4 Ohm. It has a tolerance of 10%. It has an inductance of 100u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

