| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| 20 | |
| Flash | |
| 16 | |
| 8KB | |
| 2KB | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| -40 | |
| 85 | |
| I2C/IrDA/SPI/UART | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

