| Compliant | |
| 5A992.c | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| 20 | |
| Flash | |
| 16 | |
| 8KB | |
| 2KB | |
| System-On-Chip | |
| Microcontroller | |
| -40 | |
| 85 | |
| I2C/IrDA/SPI/UART | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Never waste time waiting for slow devices again by adopting this fast CC430F5133IRGZR application processor developed by Texas Instruments into your design. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 12 Bit.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

