| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Technology | IEEE 802.11a/b/g/n |
| Style | Chip |
| Modulation Technique | CCK|DSSS|OFDM |
| Solutions | ISM/UNII |
| Maximum Data Rate (Kbps) | 72000 |
| Band Mode | Dual |
| Minimum Operating Frequency (MHz) | 2412|5180 |
| Maximum Operating Frequency (MHz) | 2472|5845 |
| ISM Band | 2.4GHz |
| Typical Sensitivity | -96dBm |
| Interface | SPI/UART |
| Maximum Output Power | 18.3dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 2.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Current Consumption (TX) (mA) | 329(Typ) |
| Maximum Current Consumption (RX) (mA) | 80(Typ) |
| Processing Unit Type | Microcontroller |
| Antenna Mounting | On Board |
| Wi-Fi Compliant | Yes |
| Wi-Fi Direct | Yes |
| Security | AES/TKIP/WEP/WPA-PSK/WPA2-PSK |
| IP Version | IPv4/IPv6 |
| Operation Mode | Client|Infrastructure |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |