| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Microcontroller | |
| On Board | |
| Yes | |
| IPv4/IPv6 | |
| Client|Infrastructure | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 17.75(Max) |
| Package Length | 20.75(Max) |
| PCB changed | 63 |
| Supplier Package | QFM |
| 63 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

