50-75% Off
BournsCC322522A-1R0KInductor Surface Mount
Inductor General Purpose Wirewound 1uH 10% 7.96MHz 8Q-Factor Ferrite 1.45A 0.156Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 10 | |
| 10% | |
| 7.96M | |
| 1.45(Typ) | |
| 1.35(Typ) | |
| 0.156 | |
| 8 | |
| 7.96M | |
| 100M | |
| 2 | |
| 1210 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

