| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Technology | IEEE 802.11b/g/n |
| Style | Chip |
| Modulation Technique | CCK|DSSS|OFDM |
| Solutions | ISM |
| Number of Channels | 13 |
| Maximum Data Rate (Kbps) | 72000 |
| Band Mode | Single |
| Minimum Operating Frequency (MHz) | 2412 |
| Maximum Operating Frequency (MHz) | 2484 |
| ISM Band | 2.4GHz |
| Typical Sensitivity | -96dBm |
| Interface | GPIO/I2C/I2S/JTAG/SPI/UART |
| Maximum Output Power | 18dBm |
| Minimum Operating Supply Voltage (V) | 2.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Processing Unit Type | Microcontroller |
| Wi-Fi Compliant | Yes |
| Wi-Fi Direct | Yes |
| Security | WEP/WPA/WPA2/WPA2-PSK |
| IP Version | IPv4/IPv6 |
| Operation Mode | Client |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |