| Supplier Unconfirmed | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g | |
| Board | |
| ISM/M2M | |
| 7000 | |
| Single | |
| 2.4GHz | |
| -88dBm@11Mbps | |
| 18dBm | |
| 2.7 | |
| 4.8 | |
| 92 | |
| Yes | |
| -20 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 13.5 |
| Package Length | 16.3 |
| PCB changed | 46 |
| Supplier Package | SMD Module |
| 46 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
