| RoHS Not Applicable | |
| 5A992c. | |
| Obsolete-Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| CC3000 | |
| 802.11 Wireless LAN | |
| USB |
Dev Kit Description
The CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for the MSP430 FRAM MCUs and TI's Simplelink Wi-Fi that includes all of the necessary hardware and software to get started quickly. SimpleLink™ CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost/low-power MCU. The kit also allows users to take advantage of the new gnereation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM).
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
