TDK-LambdaCC3-4805SR-EDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 5 | |
| 0.6 | |
| 3 | |
| 500VAC | |
| DC/DC | |
| No | |
| 40mV | |
| 20mV | |
| 79 | |
| Negative | |
| -40 | |
| 85 | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.51 mm |
| Package Width | 16.61 mm |
| Package Length | 22.86 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down CC3-4805SR-E DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

