TDK-LambdaCC3-1212DR-EDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 12V/-12V -0.125A/0.125A 3W 7-Pin DIP SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 12|-12 | |
| -0.125|0.125 | |
| 3 | |
| 500VAC | |
| DC/DC | |
| No | |
| 600mV | |
| 80mV | |
| 81 | |
| Negative | |
| -40 | |
| 85 | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 22.86 mm |
| Package Length | 16.6 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down CC3-1212DR-E DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

