| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE)/Bluetooth v5.0 | |
| Microcontroller | |
| 3 | |
| 2400(Typ) | |
| ISM | |
| 1GHz | |
| -103 | |
| GPIO/I2C/SPI/UART | |
| 1.7|1.8 | |
| 1.95|3.8 | |
| External | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

