| Compliant | |
| 5A991g. | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LNA/PA | |
| 2400 to 2483.5 | |
| 22 | |
| 4.8 | |
| -17 | |
| 32 | |
| 2 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

