| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v4.1 (BLE) + EDR |
| Processing Unit Type | Microcontroller |
| Power Class | Class 1.5 |
| Maximum Data Rate (Mbps) | 4 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Typical Sensitivity (dBm) | -93 |
| Interface Type | HCI/UART/PCM |
| Minimum Operating Supply Voltage (V) | 2.2 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 33 |
| Supplier Package | QFM |
| Pin Count | 33 |