| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.31.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.1 (BLE) |
| Processing Unit Type | Microprocessor |
| Power Class | Class I |
| Maximum Data Rate (Mbps) | 4 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Typical Sensitivity (dBm) | -96 |
| Interface Type | I2S/UART |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 3.6 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8.1(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | VQFNP-MR EP |
| Pin Count | 76 |