| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Chip | |
| Bluetooth v4.1 (BLE) | |
| Microcontroller | |
| Class I | |
| 4 | |
| 2402 | |
| 2480 | |
| -96 | |
| 3-Wire/HCI/UART | |
| 2.2 | |
| 4.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 2.96(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
