| Compliant | |
| 5A992.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| CC2500 | |
| 8051 | |
| 32 | |
| Flash | |
| 8 | |
| 32KB | |
| 1KB | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| -40 | |
| 85 | |
| I2C/SPI/UART | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
