| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| Bluetooth v4.0 (BLE) | |
| Microcontroller | |
| Class II | |
| 2 | |
| 2379 | |
| 2496 | |
| -94 | |
| I2C | |
| 2 | |
| 3.6 | |
| External | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 6.15(Max) mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

