| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CC2511Fx | |
| 8051 | |
| 2483.5 | |
| Flash | |
| 32KB | |
| 4KB | |
| System-On-Chip | |
| Microcontroller | |
| -50 | |
| 150 | |
| I2S/SPI/USART | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
This CC2511F32RSPR application processor from Texas Instruments will exceed your processing needs. This part has a minimum operating temperature of 0 °C and a maximum of 85 °C. It has a maximum clock speed of 2483.5 MHz. Its flash program memory is 32KB. Its ADC resolution is 12 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is made with cmos technology. This device is based on the 8051 core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

