| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| CC2510Fx | |
| 8051 | |
| 2483.5 | |
| Flash | |
| 32KB | |
| 4KB | |
| System-On-Chip | |
| Microcontroller | |
| -40 | |
| 85 | |
| I2S/SPI/USART | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
If you need a device that can take care of your device's processing needs, then the CC2510F32RHHT application processor from Texas Instruments can help. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 2483.5 MHz. Its ADC resolution is 12 Bit. This device is made with cmos technology. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its flash program memory is 32KB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

