| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Modulation Technique | OQPSK |
| Solutions | ISM |
| RAM Size (KB) | 8 |
| Flash Size (KB) | 128 |
| Number of Channels | 2 |
| Maximum Data Rate (Kbps) | 250 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| ISM Band | 2.4GHz |
| Protocol Stack | 802.15.4/ZigBee |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Current Consumption (RX) (mA) | 27(Min) |
| Maximum Current Consumption (TX) (mA) | 27(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |