| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CC243x | |
| 8051 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| SPI/USART | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| Yes | |
| 8051 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
