| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | 5A991g. |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Modulation Technique | FSK |
| Maximum Data Rate | 1Mbps(Typ) |
| Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
| Maximum RF Operating Frequency (MHz) | 2483 |
| Operating Band Frequency (MHz) | 2400 to 2483 |
| Minimum Operating Supply Voltage | 1.6V |
| Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
| Maximum Operating Supply Voltage | 2V|3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |