| Compliant | |
| 5A991g. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK | |
| 1Mbps(Typ) | |
| 1500 to 2500 | |
| 2483 | |
| 2400 to 2483 | |
| 1.6V | |
| 1.8V|2.5V|3.3V | |
| 2V|3.6V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

