YAGEOCC2220KKX7R9BB105Capacitor Ceramic Multilayer

Cap Ceramic 1uF 50V X7R 10% Pad SMD 2220 125°C T/R

Due to the use of different ceramic dielectric materials used in this CC2220KKX7R9BB105 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 1uF.

Import TariffMay apply to this part

Total In Stock: 3,022 parts

Regional Inventory: 22

    Total$0.30Price for 1

    22 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      Taiwan
         
      • Price: $0.3039
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 22 parts
      • Price: $0.3039
    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      37 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $0.3425

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.