TDK-LambdaCC1R5-2412DR-EDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 12V/-12V/15V/-15V 0.06A/-0.06A 1.5W 7-Pin DIP SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 24 | |
| 36 | |
| 12|-12|15|-15 | |
| -0.06|0.06 | |
| 1.5 | |
| 500VAC | |
| DC/DC | |
| No | |
| 600mV | |
| 80mV | |
| 79 | |
| Negative | |
| -40 | |
| 85 | |
| 3.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 16.51 mm |
| Package Length | 16.6 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down CC1R5-2412DR-E DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

