TDK-LambdaCC1R5-2403SF-EDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 0.4A 1.32W 7-Pin PDIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 3.3 | |
| 0.4 | |
| 1.32 | |
| 500VAC | |
| DC/DC | |
| No | |
| 40mV | |
| 20mV | |
| 72 | |
| Negative | |
| -40 | |
| 85 | |
| 3.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.51 mm |
| Package Width | 16.61 mm |
| Package Length | 16.51 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down CC1R5-2403SF-E DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

