| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8.15(Max) |
| Package Length | 8.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

