| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.31.00.70 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| RAM Size (KB) | 80 |
| Flash Size (KB) | 352 |
| Number of Channels | 32 |
| Minimum Operating Frequency (MHz) | 431|861|287|359|1076 |
| Maximum Operating Frequency (MHz) | 351|527|878|1054|1315 |
| Typical Sensitivity | -121dBm |
| Protocol Stack | 802.15.4/ZigBee |
| Interface | I2C/SPI/UART |
| Maximum Output Power | 12dBm |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Processing Unit Type | Microcontroller |
| Application | Building security systems|Elevators and escalators|Fire safety system|HVAC|Grid communications|Smart meters|Video surveillance |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |